Inductor Power Shielded Drum Core 6.8uH 30% 100KHz Ferrite 0.018Ohm DCR
Sumida CDRH105RNP-6R8N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.018Ohm |
| Product Length | 10.2mm |
| Height | 4.8mm |
| Product Depth | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH105RNP-6R8N to view detailed technical specifications.
No datasheet is available for this part.