
Surface mount shielded drum core inductor with 6.8µH inductance and 30% tolerance. Features a 5.4A current rating, 18mΩ DC resistance, and ferrite core material. Operates within a -40°C to 100°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sumida CDRH105RNP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.4A |
| DC Resistance (DCR) | 18mR |
| Depth | 10.3mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 5.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Series | CDRH105R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH105RNP-6R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
