Sumida CDRH10D48/AANP-220NC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.96A |
| Maximum Saturation Current | 2.03A |
| Max DC Resistance | 0.072Ohm |
| Product Length | 10.5mm |
| Height | 5mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CDRH10D48/AANP-220NC to view detailed technical specifications.
No datasheet is available for this part.