Sumida CDRH10D58/T150NP-100M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 4.65A |
| Max DC Resistance | 0.02(Typ)Ohm |
| Product Length | 10.3mm |
| Height | 6.1mm |
| Product Depth | 9.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH10D58/T150NP-100M to view detailed technical specifications.
No datasheet is available for this part.