Sumida CDRH10D68NP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 34.5mR |
| Depth | 10.5mm |
| Height | 7.1mm |
| Inductance | 15uH |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D68NP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.