The Sumida CDRH10D68NP-180MC is a fixed inductor with a ferrite core material and a shielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available on tape and reel packaging. It has a DC resistance of 37mR and an inductance of 18uH. The inductor is RoHS compliant and has a maximum DC current rating of 3.4A.
Sumida CDRH10D68NP-180MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37mR |
| Depth | 10.5mm |
| Height | 7.1mm |
| Inductance | 18uH |
| Max DC Current | 3.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D68NP-180MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.