The CDRH124NP-150M is a shielded drum core inductor from Sumida, featuring a ferrite core material and a tolerance of 20%. It has an inductance of 15uH and a maximum DC current of 3.2A. The inductor's inductance decrease percentage at saturation current is 75%, and its maximum DC resistance is 0.05 ohms. The device is designed for surface mount applications and has a product length of 12.3mm, a height of 4.5mm, and a product depth of 12.3mm. It operates within a temperature range of -40°C to 100°C.
Sumida CDRH124NP-150M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 3.2A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.05Ohm |
| Product Length | 12.3mm |
| Height | 4.5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH124NP-150M to view detailed technical specifications.
No datasheet is available for this part.