The Sumida CDRH124NP-151MC is a shielded ferrite inductor with a 150uH inductance value and a 20% tolerance. It operates at a maximum DC current of 950mA and has a maximum operating temperature of 100°C. The inductor is packaged in a nonstandard package and is available on tape and reel. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sumida CDRH124NP-151MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 530mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08113oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH124NP-151MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
