
Surface mount shielded drum core inductor with 22µH inductance and 20% tolerance, tested at 100kHz. Features a 2.9A current rating, 66mΩ DC resistance, and ferrite core material. Operates within a -40°C to 100°C temperature range and is supplied on tape and reel.
Sumida CDRH124NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 66mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH124NP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
