Surface mount shielded drum core inductor with 33µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 2.7A maximum DC current rating, and a low DC resistance of 97mΩ. Operates across a temperature range of -40°C to 100°C and is supplied on tape and reel. This RoHS compliant component is suitable for surface mount technology.
Sumida CDRH124NP-330MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.7A |
| DC Resistance (DCR) | 97mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.7A |
| RoHS Compliant | Yes |
| Series | CDRH124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08113oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH124NP-330MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.