The CDRH124NP-4R7M is a shielded ferrite drum core inductor from Sumida with a 4.7uH inductance and 20% tolerance. It has a maximum DC current of 5.7A and a maximum saturation current of 5.7A. The inductance decreases by 75% at the maximum saturation current. The inductor has a maximum DC resistance of 0.018 ohms and measures 12.3mm in length and 4.5mm in height. It operates between -40°C and 100°C.
Sumida CDRH124NP-4R7M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.7A |
| Maximum Saturation Current | 5.7A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.018Ohm |
| Product Length | 12.3mm |
| Height | 4.5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH124NP-4R7M to view detailed technical specifications.
No datasheet is available for this part.