Surface mount shielded power inductor featuring a ferrite core and 6.8µH inductance with a 20% tolerance. Rated for 4.9A maximum DC current, this component offers a low 0.023 Ohm DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Sumida CDRH124NP-6R8MC technical specifications.
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Resistance (DCR) | 23mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 4.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.9A |
| RoHS Compliant | Yes |
| Series | CDRH124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08113oz |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH124NP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.