
The CDRH125-221MC is a shielded surface mount inductor from Sumida with a DC resistance of 400mR and an inductance of 220uH. It has a tolerance of 20% and is rated for operation up to 80°C. The inductor is packaged in a nonstandard case and is available on cut tape. Note that this inductor contains lead and is not RoHS compliant.
Sumida CDRH125-221MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 400mR |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH125 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH125-221MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
