Sumida CDRH125-5R8NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 21mR |
| Inductance | 5.8uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH125 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH125-5R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
