
Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance, rated for 2.6A maximum DC current. Features a ferrite core, 65mΩ DC resistance (DCR), and operates at 100kHz test frequency. This component is lead-free, RoHS compliant, and packaged in tape and reel. Dimensions include a 12.3mm depth, 6mm height, and 12mm width.
Sumida CDRH125/LDNP-330MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 65mR |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| RoHS Compliant | Yes |
| Series | CDRH125/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125/LDNP-330MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
