Sumida CDRH125/LDNP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH125/LD |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125/LDNP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.