
Surface mount shielded power inductor featuring a ferrite core, offering 180µH inductance with a 20% tolerance at 1kHz. This component supports a maximum DC current of 900mA and exhibits a DC resistance (DCR) of 290mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sumida CDRH125NP-181MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 290mR |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125NP-181MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.