Sumida CDRH125NP-2R1NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14mR |
| Depth | 12.3mm |
| Height | 6mm |
| Inductance | 2.1uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125NP-2R1NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.