Surface mount shielded power inductor featuring a ferrite core and 4.4µH inductance. Rated for 5A maximum DC current with a low 20mΩ DC resistance. Operates across a -40°C to 100°C temperature range and is supplied in tape and reel packaging.
Sumida CDRH125NP-4R4NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 20mR |
| Depth | 12.3mm |
| Height | 6mm |
| Inductance | 4.4uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| RoHS Compliant | Yes |
| Series | CDRH125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125NP-4R4NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.