Surface mount shielded power inductor featuring a ferrite core and 68µH inductance with a 20% tolerance. Rated for 1.5A DC current, it offers a low 120mΩ DC resistance. Operating temperature range is -40°C to 100°C. Dimensions are 12.3mm length and width, with a 6mm height.
Sumida CDRH125NP-680MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 120mR |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | CDRH125 |
| Series Resistance | 120mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125NP-680MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.