Surface mount shielded drum core inductor with 820µH inductance and 20% tolerance. Features a ferrite core, 430mA maximum DC current rating, and 1.34Ω DC resistance. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel.
Sumida CDRH125NP-821MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 1.34R |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125NP-821MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.