
The CDRH127-151MC is a shielded surface mount inductor from Sumida with a DC resistance of 280mR and an inductance of 150uH. It has a tolerance of 20% and is tested at 1kHz. This inductor is suitable for use in temperatures ranging from -40°C to 100°C. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sumida CDRH127-151MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 280mR |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH127 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH127-151MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
