The Sumida CDRH127/HPNP-6R1NC is a shielded wirewound inductor with a ferrite core and a tolerance of -20% to 40%. It has a maximum DC current rating of 5.5A and a maximum saturation current of 9.12A. The inductor's inductance is 6.1uH, with a maximum DC resistance of 0.0213 ohms. It measures 12.5mm in length, 8mm in height, and 12.5mm in depth. The inductor operates between -40°C and 100°C.
Sumida CDRH127/HPNP-6R1NC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.1uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Maximum Saturation Current | 9.12A |
| Max DC Resistance | 0.0213Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH127/HPNP-6R1NC to view detailed technical specifications.
No datasheet is available for this part.