The CDRH127/LD-101MC is a shielded fixed inductor from Sumida with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 151mR and an inductance of 100uH. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sumida CDRH127/LD-101MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 151mR |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH127/LD-101MC to view detailed technical specifications.
No datasheet is available for this part.