Sumida CDRH127/LD-2R4NC technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 12.3 |
| Tolerance | 30 |
| Package Width | 12.3 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0105 |
| Rated Current-Max | 10.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH127/LD |
| Series | CDRH127/LDNP(N TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH127/LD-2R4NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.