The Sumida CDRH127/LDHF-101MC is a general purpose inductor with a nominal inductance of 100uH and a maximum operating temperature of 100°C. It has a dual ended terminal placement and is rated for a maximum current of 2.1A. The inductor is shielded and has a DC resistance of 0.151R. It is a surface mount component with a package size of 12x12x8mm.
Sumida CDRH127/LDHF-101MC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.151 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.001 |
| Manufacturer Series | CDRH |
| Series | CDRH127/LD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH127/LDHF-101MC to view detailed technical specifications.
No datasheet is available for this part.