The Sumida CDRH127/LDHF-151MC is a ferrite shielded inductor with a type of power inductance. It has a core material of ferrite and a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current and maximum saturation current are both 1.8A. The maximum DC resistance is 0.227 ohms. The inductor measures 12.3mm in length and 8mm in height, with a product depth of 12.3mm. It operates between -40°C and 100°C.
Sumida CDRH127/LDHF-151MC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.227Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH127/LDHF-151MC to view detailed technical specifications.
No datasheet is available for this part.