Sumida CDRH127/LDNP-121MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 169mR |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-121MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
