Surface mount shielded drum core inductor with 150µH inductance and 20% tolerance, tested at 1kHz. Features a ferrite core, 1.8A rated current, and 227mΩ DC resistance. Operates from -40°C to 100°C, with a maximum DC current of 1.42A. Packaged in tape and reel for automated assembly.
Sumida CDRH127/LDNP-151MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 227mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 1.42A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-151MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.