
Surface mount shielded drum core inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 3.25A rated current, and 78mΩ DC resistance. Operates from -40°C to 100°C and is supplied in tape and reel packaging. Dimensions are 12.3mm (L x W) and 8mm (H).
Sumida CDRH127/LDNP-470MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.25A |
| DC Resistance (DCR) | 78mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.25A |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-470MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.