
Surface mount shielded power inductor featuring an 82µH inductance with a 20% tolerance, tested at 1kHz. This ferrite core component offers a rated current of 2.4A and a maximum DC current of 1.95A, with a DC resistance of 119mΩ. Operating within a temperature range of -40°C to 100°C, it measures 12.3mm in depth, 8mm in height, and 12mm in width. Packaged in tape and reel, this lead-free component is designed for surface mount applications.
Sumida CDRH127/LDNP-820MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 119mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 1.95A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.4A |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-820MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.