Sumida CDRH127C/ANP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20.5mR |
| Depth | 12.9mm |
| Height | 8mm |
| Inductance | 15uH |
| Length | 12.9mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH127C/A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127C/ANP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.