Surface mount shielded drum core inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 550mA rated current, and 1.82 Ohm DC resistance. Operates from -40°C to 100°C and is supplied on tape and reel.
Sumida CDRH127NP-102MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 1.82R |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.484inch |
| Max DC Current | 550mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 550mA |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127NP-102MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
