
Surface mount fixed inductor featuring a shielded drum core construction. Offers 15µH inductance with a 20% tolerance, tested at 1kHz. Rated for a maximum DC current of 4.5A with a low DC resistance of 27mΩ. Operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sumida CDRH127NP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Current | 4.5A |
| DC Resistance (DCR) | 27mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.5A |
| RoHS Compliant | Yes |
| Series | CDRH127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.126986oz |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127NP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.