
Surface mount shielded power inductor with a ferrite core. Features 22µH inductance with a 20% tolerance, tested at 1kHz. Rated for a maximum DC current of 3.6A with a DC resistance (DCR) of 43.2mΩ. Operating temperature range is -40°C to 100°C. Packaged in tape and reel.
Sumida CDRH127NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.6A |
| DC Resistance (DCR) | 43.2mR |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.6A |
| RoHS Compliant | Yes |
| Series | CDRH127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127NP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
