
Surface mount shielded power inductor featuring a ferrite core and 330µH inductance with a 20% tolerance. This component offers a rated DC current of 950mA, a DC resistance of 640mΩ, and operates within a temperature range of -40°C to 100°C. Measuring 12.3mm in length, width, and depth, with a height of 8mm, it is supplied on tape and reel.
Sumida CDRH127NP-331MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 950mA |
| DC Resistance (DCR) | 640mR |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 950mA |
| RoHS Compliant | Yes |
| Series | CDRH127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.126986oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127NP-331MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
