Surface mount shielded drum core inductor with 3.5µH inductance and a ±40% tolerance, tested at 100kHz. Features a 7.5A rated current, 13.5mΩ DC resistance, and ferrite core material. Operates from -40°C to 100°C, with dimensions of 12.3mm x 12.3mm x 8mm. Packaged in tape and reel for automated assembly.
Sumida CDRH127NP-3R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Current | 7.5A |
| DC Resistance (DCR) | 13.5mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 3.5uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7.5A |
| RoHS Compliant | Yes |
| Series | CDRH127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| Weight | 0.126986oz |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127NP-3R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.