Surface mount shielded drum core inductor featuring 56µH inductance with a 20% tolerance. This ferrite core component offers a maximum DC current of 2.35A and a low DC resistance of 110mΩ at 1kHz. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C and is supplied in tape and reel packaging.
Sumida CDRH127NP-560MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.35A |
| DC Resistance (DCR) | 110mR |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 2.35A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.35A |
| RoHS Compliant | Yes |
| Series | CDRH127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127NP-560MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.