Sumida CDRH129HF-3R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.7mR |
| Height | 10mm |
| Inductance | 3.5uH |
| Max DC Current | 9.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | CDRH129 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH129HF-3R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.