Sumida CDRH12D43RNP-221MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.01A |
| Maximum Saturation Current | 1.28A |
| Max DC Resistance | 0.4213Ohm |
| Product Length | 12.4mm |
| Height | 4.5mm |
| Product Depth | 12.4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CDRH12D43RNP-221MC to view detailed technical specifications.
No datasheet is available for this part.