Surface mount shielded power inductor featuring a ferrite core, offering 1mH inductance with a 20% tolerance. Designed for high-frequency applications with a test frequency of 100kHz, it handles a maximum DC current of 480mA and a saturation current of 690mA. This component boasts a low DC resistance of 1.625 Ohms and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly, it is RoHS compliant and lead-free.
Sumida CDRH12D58RNP-102MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.625R |
| Depth | 12.4mm |
| Height | 6mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 690mA |
| RoHS Compliant | Yes |
| Saturation Current | 690mA |
| Series | CDRH12D58R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH12D58RNP-102MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.