Surface mount shielded power inductor featuring a ferrite core with 22µH inductance and 20% tolerance. Designed for high current applications, it handles a maximum DC current of 3.3A and a saturation current of 4.7A. This component offers a low DC resistance of 42.5mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly, it measures 12.4mm in length, width, and depth, with a height of 6mm.
Sumida CDRH12D58RNP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42.5mR |
| Depth | 12.4mm |
| Height | 6mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Series | CDRH12D58R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH12D58RNP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.