Sumida CDRH12D58RNP-330MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 53.8mR |
| Depth | 12.4mm |
| Height | 6mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Max DC Current | 2.95A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Series | CDRH12D58R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH12D58RNP-330MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.