Sumida CDRH26D11NP-2R2PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 111mR |
| Depth | 2.8mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Max DC Current | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 980mA |
| Series | CDRH26D11 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH26D11NP-2R2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.