Sumida CDRH2D09CNP-1R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 88mR |
| Depth | 3.2mm |
| Height | 1mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | CDRH2D09C |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D09CNP-1R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
