
Surface mount shielded drum core inductor with 1.8µH inductance and 25% tolerance. Features a ferrite core, 1.06A maximum DC current rating, and 650mA saturation current. Operating temperature range is -40°C to 105°C. DC resistance is 98mΩ at a test frequency of 100kHz. Packaged in tape and reel.
Sumida CDRH2D09NP-1R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 98mR |
| Depth | 3.2mm |
| Height | 1mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | CDRH2D09 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.000988oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D09NP-1R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
