
Surface mount shielded power inductor featuring a ferrite core and 2.5µH inductance with a 25% tolerance. This component offers a DC resistance of 135mΩ and a rated current of 530mA, operating within a temperature range of -40°C to 105°C. Designed for tape and reel packaging, it measures 3.2mm in length, width, and depth, with a height of 1mm.
Sumida CDRH2D09NP-2R5MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 135mR |
| Depth | 3.2mm |
| Height | 1mm |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 530mA |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Series | CDRH2D09 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D09NP-2R5MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
