
Surface mount shielded power inductor featuring a ferrite core and 3.9µH inductance with a 25% tolerance. This component offers a DC resistance of 205mΩ and a rated DC current of 450mA, operating within a temperature range of -40°C to 105°C. Designed for surface mounting with SMD/SMT terminations, it is supplied in tape and reel packaging.
Sumida CDRH2D09NP-3R9MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 205mR |
| Depth | 3.2mm |
| Height | 1mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Series | CDRH2D09 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D09NP-3R9MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
