
Surface mount shielded drum core inductor with 5.6µH inductance and 25% tolerance, designed for 100kHz operation. Features a ferrite core, 320mΩ DC resistance, and a maximum DC current rating of 590mA. This component offers a rated current of 370mA, a saturation current of 370mA, and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel, it measures 3.2mm x 3.2mm x 1mm and is RoHS compliant.
Sumida CDRH2D09NP-5R6MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 3.2mm |
| Height | 1mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 370mA |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Series | CDRH2D09 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.000988oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D09NP-5R6MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
