
Surface mount shielded drum core inductor with 6.8µH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 330mA rated current, and 0.34 Ohm DC resistance. Operates from -40°C to 105°C and is packaged in tape and reel.
Sumida CDRH2D09NP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Resistance (DCR) | 340mR |
| Depth | 3.2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Series | CDRH2D09 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D09NP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
